3M 972-A technical specifications.
| Color | Blue |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Series | 972-A |
| RoHS | Compliant |
Download the complete datasheet for 3M 972-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.