3M 972K-A technical specifications.
| Fuse Current | 20A |
| Mount | Holder |
| Reach SVHC Compliant | Unknown |
| Series | Scotchlok |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for 3M 972K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.