3M 9731 technical specifications.
| Color | Clear |
| Length | 98.9m |
| Mount | Adhesive |
| RoHS Compliant | Yes |
| Thickness | 0.07mm |
| Width | 965mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 9731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.