3M 98-0003-3173-0 technical specifications.
| Interface | USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | MicroTouch™ System SCT7650EX |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M 98-0003-3173-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.