3M 9816-NSM0 technical specifications.
| Color | Black |
| Number of Positions | 16 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 9816-NSM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.