3M 9820-PLMR technical specifications.
| Number of Positions | 20 |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 9820-PLMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.