3M 9826-PSM0 technical specifications.
| Color | Black |
| Depth | 19.73mm |
| Gender | Female |
| Housing Color | Black |
| Length | 37.08mm |
| Material | Polycarbonate |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 98 |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 9826-PSM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
