3M 983-32ES3"X150 technical specifications.
| Color | White, Red |
| Length | 150foot |
| Max Operating Temperature | 15°C |
| Min Operating Temperature | 60°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Diamond Grade™ 983 |
| Thickness | 0.002inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 983-32ES3"X150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.