3M 983-71-FRA4"X18"STRIP technical specifications.
| Color | Yellow |
| Length | 18inch |
| Max Operating Temperature | 15°C |
| Min Operating Temperature | 60°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | Diamond Grade™ 983 |
| Thickness | 0.002inch |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 983-71-FRA4"X18"STRIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.