3M 9831DC-6 technical specifications.
| Height | 25.4mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 25.4mm |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 9831DC-6 to view detailed technical specifications.
No datasheet is available for this part.