3M 9850-PSM0 technical specifications.
| Color | Black |
| Number of Positions | 50 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M 9850-PSM0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.