3M 9882 technical specifications.
| Thickness (mm) | 0.05 |
| Length (m) | 98.75 |
| Type | Transfer Tape |
| Substrate | Aluminum |
| Backing Material | Polyester |
| Adhesive Material | Acrylic |
| Color | Gray |
| Cage Code | 76381 |
| EU RoHS | Yes |
| Schedule B | 3506910000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 9882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.