3M 991 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Height | 102mm |
| Lead Free | Lead Free |
| Length | 1.12m |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 991 |
| Size | 4inch |
| Weight | 14lb |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 991 to view detailed technical specifications.
No datasheet is available for this part.