3M 9920 technical specifications.
| Color | Black, Blue, Green, Grey, Red, Brown |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 1.83foot |
| Material | Rubber |
| Mount | Stud |
| Package Quantity | 1 |
| Sensing Distance | 3m |
| Series | 9900 |
| Size | 22inch |
| Thickness | 0.63inch |
| Weight | 7.02lb |
| Width | 1.83foot |
| RoHS | Compliant |
Download the complete datasheet for 3M 9920 to view detailed technical specifications.
No datasheet is available for this part.