3M 99426-0016T technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 1A |
| Height | 9.7mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 37.8mm |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 994 |
| Termination | Through Hole |
| Width | 6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 99426-0016T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
