3M 9QA0-111-12-3.00 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Gender | Male to Male |
| Length | 9.84foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 38 |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 9Q |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, PVC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 9QA0-111-12-3.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.