This 24-position rectangular connector features black color and gold contact plating. It has a contact mating length of 0.318inch and a pitch of 0.1inch. The connector is designed for through hole mount and has a press-fit termination. It is available in a bulk packaging with 300 pieces per package.
3M 9R9705-11-24-EU technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 929 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M 9R9705-11-24-EU to view detailed technical specifications.
No datasheet is available for this part.