3M 9SR-AD6-ABC-1.00 technical specifications.
| Cable Type | Shielded |
| Wire Size | 30AWG |
| Connector Type A | QSFP28 |
| Connector Type B | 4(QSFP28) |
| Gender | PL-PL |
| Jacket Material | Halogen Free Flame Retardant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 9SR-AD6-ABC-1.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.