3M A02005 technical specifications.
| Color | Black |
| Length | 280mm |
| Mount | External |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M A02005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.