3M AB5010S-.1 technical specifications.
| Length | 210mm |
| Series | AB500S |
| Thickness | 0.1mm |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5010S-.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.