3M AB5020R technical specifications.
| Package/Case | Metal |
| Depth | 0.2mm |
| Length | 297mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -13°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | AB-5000 |
| Thickness | 0.01inch |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5020R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
