3M AB5100S-210MM technical specifications.
| Length | 210mm |
| Package Quantity | 50 |
| Series | AB-5000S |
| Thickness | 1mm |
| Width | 297mm |
| RoHS | Compliant |
Download the complete datasheet for 3M AB5100S-210MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.