EMI Absorbers Sheet Polymer Resin/Metal Flake Filler 1MOhm
3M AB5100SHF technical specifications.
| Shape | Sheet |
| Surface Resistivity | 1MOhm(Min) |
| Tensile Strength | 6MPa(Min) |
| Material | Polymer Resin/Metal Flake Filler |
| Adhesive Option | Yes |
| Adhesive Material | Acrylic |
| Product Depth | 210mm |
| Height | 1.05mm |
| Product Length | 297mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M AB5100SHF to view detailed technical specifications.
No datasheet is available for this part.