3M AB6005S-200M-ROLL technical specifications.
| Package/Case | Metal |
| Length | 200m |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1 |
| Series | AB6000S |
| Thickness | 0.004inch |
| RoHS | Compliant |
Download the complete datasheet for 3M AB6005S-200M-ROLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.