3M AB7010 technical specifications.
| Package/Case | Metal |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10 |
| Series | AB7000 |
| Shape | Rectangular |
| Weight | 5.28oz |
| RoHS | Compliant |
Download the complete datasheet for 3M AB7010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
