3M AB7050-.5 technical specifications.
| Length | 210mm |
| Package Quantity | 50 |
| Series | AB700S |
| Thickness | 0.5mm |
| Width | 297mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M AB7050-.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.