3M AFM3660L1VBR-F technical specifications.
| Color | Brown |
| Lead Free | Lead Free |
| Length | 5foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Shape | Rectangular |
| Thickness | 0.38inch |
| Weight | 1lb |
| Width | 3foot |
| RoHS | Compliant |
Download the complete datasheet for 3M AFM3660L1VBR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.