3M AFM3660L1VGR-F technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 1.52m |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M AFM3660L1VGR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.