3M AFM36720L1VBR technical specifications.
| Color | Brown |
| Length | 60foot |
| Material | Vinyl |
| Package Quantity | 1 |
| Packaging | Roll |
| Shape | Rectangular |
| Thickness | 0.38inch |
| Weight | 1lb |
| Width | 3foot |
| RoHS | Compliant |
Download the complete datasheet for 3M AFM36720L1VBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.