3M AL-50BT technical specifications.
| Length | 10inch |
| Package Quantity | 10 |
| Resistance | 10mR |
| Thickness | 0.003inch |
| Width | 6.56inch |
| RoHS | Compliant |
Download the complete datasheet for 3M AL-50BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
