3M ALABEL technical specifications.
| Background Color | Yellow |
| Color | Yellow, Black |
| Height | 2.5inch |
| Lead Free | Lead Free |
| Material | Paper |
| Reach SVHC Compliant | Unknown |
| Width | 1.875inch |
| RoHS | Compliant |
Download the complete datasheet for 3M ALABEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
