3M AMWS technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for 3M AMWS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
