
Crimp terminal block fork for stud mounting, featuring a straight, free-hanging orientation. Constructed with copper contacts and tin plating, it offers a 1.02mm thickness and 1.03-inch length. The insulated design utilizes yellow vinyl insulation with a 0.25-inch diameter, supporting wire gauges from 10AWG to 12AWG. Rated for 1kV, this component is UL and CSA approved.
3M BFV10-6Q technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.25inch |
| Insulation Material | Vinyl |
| Length | 1.03inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 1.02mm |
| Voltage Rating | 1kV |
| Width | 8.13mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV10-6Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.