3M BFV10-8L technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.12mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 26.16mm |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Standard |
| Weight | 1.11lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV10-8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.