The 3M BFV14-6 fork terminal is a crimp-style terminal with a straight body orientation and a stud size of 3.5mm. It is designed for cable mounting and is plated with tin. The terminal is rated for a maximum operating temperature of 105 degrees Celsius and is compatible with wire sizes ranging from 14 to 16 AWG.
3M BFV14-6 technical specifications.
| Type | Fork Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 3.5mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 14-16AWG |
| Tradename | Highland™ |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for 3M BFV14-6 to view detailed technical specifications.
No datasheet is available for this part.