
The Highland Series Insulated Copper Terminal is a cable mount terminal with a voltage rating of 1kV. It features a copper body with a tin plating and a vinyl insulation material. The terminal is available in a 10-pack and has a weight of 1.19lb. It is suitable for use in applications requiring high voltage and insulation. The terminal is designed for free hanging orientation and has a crimp termination. It is approved by UL and CSA.
3M BFV14-6L technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1.19lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV14-6L to view detailed technical specifications.
No datasheet is available for this part.