This copper terminal features a body made of copper with a tin plating, and contacts also made of copper with a tin plating. It has a package case of 100 and a length of 21.59mm. The terminal is insulated with vinyl and has a depth of 7.62mm. It is designed for free hanging mount and is available in bulk packaging with 5 units per package.
3M BFV14-8C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Standard |
| Weight | 13.600001oz |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV14-8C to view detailed technical specifications.
No datasheet is available for this part.