
Insulated fork terminal for 18-22 AWG wire, featuring a 21.59mm straight tin-plated copper body and vinyl insulation. Rated for 1kV, this component offers reliable crimp termination and is UL and CSA approved. Available in bulk packaging with 100 units per package.
3M BFV18-10C technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1.1lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV18-10C to view detailed technical specifications.
No datasheet is available for this part.
