The Highland Series terminal features insulated wires with a copper contact material and tin plating. The insulation is made of vinyl and is designed for free hanging applications. The terminals are available in bulk packaging with 10 units per package. They are suitable for use with wire gauges ranging from 18AWG to 22AWG.
3M BFV18-10L technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Standard |
| Weight | 1.05lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV18-10L to view detailed technical specifications.
No datasheet is available for this part.