The Highland Series 1kV Copper Cable Mount Terminal features a copper body with a tin plating and a vinyl insulation material. It has a maximum wire gauge of 22AWG and a minimum of 18AWG. The terminal is available in a bulk packaging quantity of 10 and has a weight of 1.07lb. It meets UL and CSA approvals and has a straight orientation.
3M BFV18-6L technical specifications.
| Approvals | UL, CSA |
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 21.59mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Weight | 1.07lb |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV18-6L to view detailed technical specifications.
No datasheet is available for this part.