Insulated fork terminal for 18-22 AWG wire, featuring ETP copper construction with tin plating for enhanced conductivity and corrosion resistance. This straight, free-hanging terminal has a 0.85-inch length, 0.25-inch width, and 0.03-inch thickness, accommodating M3.5 stud sizes. The red vinyl insulation provides 1kV voltage rating and a 0.145-inch insulation diameter. UL and CSA approved for reliable electrical connections.
3M BFV18-6Q technical specifications.
| Approvals | UL, CSA |
| Color | Red, Pink |
| Contact Material | Copper |
| Contact Plating | Tin |
| Finish | Tin |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Length | 0.85inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Highland™ |
| Shrouded | No (Without) |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Thickness | 0.76mm |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BFV18-6Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.