3M BK1 technical specifications.
| Body Material | PP, Polypropylene |
| Material | Resin, Polyetherurethane |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 26mm |
| RoHS | Compliant |
Download the complete datasheet for 3M BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.