3M BL117MVVBW technical specifications.
| Background Color | White |
| Material | PVC |
| Reach SVHC Compliant | Yes |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M BL117MVVBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.