
3M BS-21-10 technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 100 |
| Series | BS |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-21-10 to view detailed technical specifications.
No datasheet is available for this part.
