3M BS-21-8-P technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 1.02mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Termination | Crimp |
| Weight | 0.0288oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-21-8-P to view detailed technical specifications.
No datasheet is available for this part.