3M BS-22-8 technical specifications.
| Color | Blue |
| Insulation | Non-Insulated |
| Length | 1.02mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MH |
| Termination | Solder |
| Weight | 0.0256oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-22-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.