3M BS-31-10 technical specifications.
| Color | Red |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BS-31-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.