3M BS14C technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Wire |
| RoHS | Compliant |
Download the complete datasheet for 3M BS14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.