
The Highland Series 2-wire terminal is a fully insulated, crimp-terminated connector suitable for use with 10AWG to 12AWG wire. It features a straight orientation and is available in bulk packaging. The terminal is made from copper with a tin plating and is fully insulated with vinyl. It meets UL and CSA approvals.
3M BSV10Q technical specifications.
| Approvals | UL, CSA |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 25.91mm |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Thickness | 0.04inch |
| Weight | 1.55lb |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BSV10Q to view detailed technical specifications.
No datasheet is available for this part.