3M BSV14C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Fully Insulated |
| Insulation Material | Vinyl |
| Length | 25.4mm |
| Number of Wire Entries | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Highland™ |
| Termination | Crimp |
| Weight | 1.652lb |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M BSV14C to view detailed technical specifications.
No datasheet is available for this part.